LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73E4R051G product image
Images for reference only

CTS 73E4R051GRoHS

Manufacturer
MPN
73E4R051G
LCSC Part #
C1698340
Packaging
1206
Customer #
Key Attributes
RES 51mΩ ±2% 500mW 1206
Datasheetpdf iconCTS 73E4R051G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1194$ 0.12
200+$ 0.0463$ 9.26
500+$ 0.0446$ 22.30
1,000+$ 0.0438$ 43.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging1206
Power(Watts)500mW
Resistance51mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece