TE Connectivity CPF0805B7R15E1
| Manufacturer | |
| MPN | CPF0805B7R15E1 |
| LCSC Part # | C1698105 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 7.15Ω ±0.1% 100mW 0805 |
| Datasheet | TE Connectivity CPF0805B7R15E1 |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 7.15Ω | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 7.15Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1073 | $ 0.11 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0401 | $ 20.05 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 7.15Ω | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 7.15Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73C2A7R15BTD | TE Connectivity | 0805 | 0 | $ 0.2123 | ||
| CPF0805B7R15E | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RNCF0805BTE7R15 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE7R15 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RP73D2A7R15BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A7R15BTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| RT0805BRC077R15L | YAGEO | 0805 | 0 | $ 0.7428 | ||
| RN73C2A7R15BTDF | TE Connectivity | 0805 | 0 | $ 0.3082 | ||
| RN73C2A7R15BTG | TE Connectivity | 0805 | 0 | $ 0.6461 | ||
| RT0805BRB077R15L | YAGEO | 0805 | 0 | $ 0.735 | ||
| RNCF0805BTC7R15 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| RT0805BRE077R15L | YAGEO | 0805 | 0 | $ 0.3334 |

