LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
TE Connectivity CPF0603B243KE1 product image
  • CPF0603B243KE1 thumbnail 1
  • CPF0603B243KE1 thumbnail 2
  • CPF0603B243KE1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity CPF0603B243KE1RoHS

Manufacturer
MPN
CPF0603B243KE1
LCSC Part #
C1697846
Packaging
0603
Customer #
Key Attributes
RES 243kΩ ±0.1% 63mW 0603
Datasheetpdf iconTE Connectivity CPF0603B243KE1
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6439$ 0.0644$ 0.06
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)63mW
Resistance243kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece