LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0603B287KE1 product image
Images for reference only

TE Connectivity CPF0603B287KE1

Manufacturer
MPN
CPF0603B287KE1
LCSC Part #
C1697777
Packaging
0603
Customer #
Key Attributes
RES 287kΩ ±0.1% 62.5mW 0603
DatasheetTE Connectivity CPF0603B287KE1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1027$ 0.10
200+$ 0.0398$ 7.96
500+$ 0.0384$ 19.20
1,000+$ 0.0377$ 37.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)62.5mW
Resistance287kΩ
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERA-3AEB2873VPANASONICUpgrade06031,860$ 0.1276
RT0603BRD07287KLYAGEOUpgrade06034,440$ 0.0355
TC0325B2873T5FUNI-ROYALSimilar06034,850$ 0.0201
TNPW0603287KBEEAVISHAYSimilar06034,845$ 0.0945
TD03G2873BTFHSimilar06030$ 0.0454
View and Compare All Alternative Parts.