TE Connectivity CPF0805B261RE1
| Manufacturer | |
| MPN | CPF0805B261RE1 |
| LCSC Part # | C1695704 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 261Ω ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 261Ω | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 261Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1073 | $ 0.11 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0401 | $ 20.05 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 261Ω | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 261Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6AEB2610V | PANASONIC | 0805 | 0 | $ 0.0415 | ||
| PAT0805E2610BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| CPF0805B261RE | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RN73R2ATTD2610B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| BLU0805-2610-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.161 | ||
| RNCF0805BTE261R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE261R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-2610-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| AT0805BRD07261RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD07261RL | YAGEO | 0805 | 0 | $ 0.045 | ||
| TNPW0805261RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805261RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E2610BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E2610BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB2610V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 6-2176091-3 | TE Connectivity | 0805 | 0 | $ 0.1676 | ||
| RGT2012P-2610-B-T5 | SUSUMU | 0805 | 0 | $ 0.101 | ||
| PHP00805E2610BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW0805261RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D2610BP500 | VISHAY | 0805 | 0 | $ 0.076 |

