TE Connectivity CPF0805B365KE1
| Manufacturer | |
| MPN | CPF0805B365KE1 |
| LCSC Part # | C1695248 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 365kΩ ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 365kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 365kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1073 | $ 0.11 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0401 | $ 20.05 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 365kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 365kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B365KP9 | RESI | 0805 | 2,215 | $ 0.1056 | ||
| ERA-6AEB3653V | PANASONIC | 0805 | 0 | $ 0.0414 | ||
| RN73C2A365KBTD | TE Connectivity | 0805 | 0 | $ 0.2123 | ||
| CPF0805B365KE | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RN73R2ATTD3653B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE365K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE365K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3653-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| TNPW0805365KBEEN | VISHAY | 0805 | 0 | $ 0.4391 | ||
| AT0805BRD07365KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD07365KL | YAGEO | 0805 | 0 | $ 0.0202 | ||
| TNPW0805365KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| ERA-6KEB3653V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| 4-2176094-7 | TE Connectivity | 0805 | 0 | $ 0.1164 | ||
| RGT2012P-3653-B-T5 | SUSUMU | 0805 | 0 | $ 0.101 | ||
| TNPW0805365KBETA | VISHAY | 0805 | 0 | $ 0.3326 | ||
| MCU08050D3653BP100 | VISHAY | 0805 | 0 | $ 0.1881 | ||
| TNPW0805365KBECN | VISHAY | 0805 | 0 | $ 0.5182 | ||
| RP73D2A365KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A365KBTG | TE Connectivity | 0805 | 0 | $ 0.4884 |

