ADI ADV7611BSWZ-P
| Manufacturer | |
| MPN | ADV7611BSWZ-P |
| LCSC Part # | C169370 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Low-power 165 MHz HDMI receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Voltage - Supply | 3.3V | |
| Interface | I2C;I2S | |
| Features | Interrupt generation;Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADV7611 is available in automotive, professional (no HDCP), and industrial versions, with an operating temperature range of -40 °C to +85 °C. It is a high-quality, single-input HDMI receiver with a built-in HDMI-compatible receiver, supporting all mandatory 3D TV formats specified by HDMI 1.4a and resolutions up to UXGA 60 Hz, 8-bit. It integrates a CEC controller with CDC feature support. A single audio output port is provided for outputting audio data extracted from the HDMI stream. The HDMI receiver features an advanced mute controller to eliminate extraneous audio noise from the audio output. Supported audio formats include audio streams from an I2S serializer (two audio channels), audio streams from an S/PDIF serializer (two uncompressed channels or N compressed channels, e.g., AC3), and DST audio streams. The HDMI port has dedicated 5 V detection and hot-plug assert pins. The HDMI receiver also integrates an equalizer to ensure robust operation with long cable interfaces. A built-in component processor (CP) handles video signals from the HDMI receiver, providing functions including contrast, brightness, and saturation adjustment; STDI detection module; free-run mode; and sync alignment control. Manufactured using advanced CMOS technology, available in a 64-pin, 10 mm × 10 mm LQFP_EP SMT package, RoHS compliant, with a rated temperature range of -40 °C to +85 °C.
Features
- HDMI 1.4a compliant
- Supports all mandatory and optional 3D video formats
- Extended colorimetry: sYCC601, Adobe RGB, Adobe YCC 601, xvYCC extended color gamut
- Interrupt controller with two interrupt outputs
- Standard detection identification (STDI) circuit
- Highly flexible 24-bit pixel output interface
- Internal EDID RAM
- Arbitrary-to-arbitrary 3×3 color space conversion (CSC) matrix
- 2-layer PCB design support
- 64-pin 10 mm × 10 mm LQFP_EP package
- Qualified for automotive applications
Applications
- Projector
- Automotive Electronics
- Video Conferencing
- HDTV
- AVR, HTiB Soundbar
- Video Switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2078 | $ 7.21 |
| 10+ | $ 6.3462 | $ 63.46 |
| 30+ | $ 5.4456 | $ 163.37 |
| 100+ | $ 5.0059 | $ 500.59 |
Standard Packaging160/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Voltage - Supply | 3.3V | |
| Interface | I2C;I2S | |
| Features | Interrupt generation;Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADV7611 is available in automotive, professional (no HDCP), and industrial versions, with an operating temperature range of -40 °C to +85 °C. It is a high-quality, single-input HDMI receiver with a built-in HDMI-compatible receiver, supporting all mandatory 3D TV formats specified by HDMI 1.4a and resolutions up to UXGA 60 Hz, 8-bit. It integrates a CEC controller with CDC feature support. A single audio output port is provided for outputting audio data extracted from the HDMI stream. The HDMI receiver features an advanced mute controller to eliminate extraneous audio noise from the audio output. Supported audio formats include audio streams from an I2S serializer (two audio channels), audio streams from an S/PDIF serializer (two uncompressed channels or N compressed channels, e.g., AC3), and DST audio streams. The HDMI port has dedicated 5 V detection and hot-plug assert pins. The HDMI receiver also integrates an equalizer to ensure robust operation with long cable interfaces. A built-in component processor (CP) handles video signals from the HDMI receiver, providing functions including contrast, brightness, and saturation adjustment; STDI detection module; free-run mode; and sync alignment control. Manufactured using advanced CMOS technology, available in a 64-pin, 10 mm × 10 mm LQFP_EP SMT package, RoHS compliant, with a rated temperature range of -40 °C to +85 °C.
Features
- HDMI 1.4a compliant
- Supports all mandatory and optional 3D video formats
- Extended colorimetry: sYCC601, Adobe RGB, Adobe YCC 601, xvYCC extended color gamut
- Interrupt controller with two interrupt outputs
- Standard detection identification (STDI) circuit
- Highly flexible 24-bit pixel output interface
- Internal EDID RAM
- Arbitrary-to-arbitrary 3×3 color space conversion (CSC) matrix
- 2-layer PCB design support
- 64-pin 10 mm × 10 mm LQFP_EP package
- Qualified for automotive applications
Applications
- Projector
- Automotive Electronics
- Video Conferencing
- HDTV
- AVR, HTiB Soundbar
- Video Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



