BL BL9110-330BPFB
| Manufacturer |
BL
Asian Brands |
| MPN | BL9110-330BPFB |
| LCSC Part # | C169246 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A Low Dropout, Low Quiescent Current High PSRR CMOS Linear Regulator |
| Description | 3.3V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BL | |
| Packaging | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
82,030
82,030
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1597 | $ 0.80 |
50+ | $ 0.1242 | $ 6.21 |
150+ | $ 0.109 | $ 16.35 |
500+ | $ 0.09 | $ 45.00 |
2,500+ | $ 0.0815 | $ 203.75 |
5,000+ | $ 0.0765 | $ 382.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$