LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC6111CI1A-PROGRAMMABLE product image
Images for reference only

MICROCHIP DSC6111CI1A-PROGRAMMABLE

Manufacturer
MPN
DSC6111CI1A-PROGRAMMABLE
LCSC Part #
C1692031
Packaging
SMD3225-4P
Customer #
Key Attributes
100MHz SMD3225-4P Oscillators RoHS
DatasheetMICROCHIP DSC6111CI1A-PROGRAMMABLE
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3763$ 5.38
200+$ 2.0818$ 416.36
500+$ 2.0088$ 1004.40
1,000+$ 1.9724$ 1972.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD3225-4P
Current - Supply3mA
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency100MHz
Voltage - Supply1.71V~3.63V

Introduction

AI Translation

The DSC61xx family of MEMS oscillators combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC61xx MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well.

Features

AI Translation
  • Wide Frequency Range: 2 kHz to 100 MHz
  • Ultra-Low Power Consumption: 3 mA/12 μA (Active/Standby)
  • Ultra-Small Footprints: 1.6 mmx1.2 mm, 2.0 mmx1.6 mm, 2.5 mmx2.0 mm, 3.2 mmx2.5 mm
  • Frequency Select Input Supports Two Pre-Defined Frequencies
  • High Stability: ±25 ppm, ±50 ppm
  • Wide Temperature Range: Industrial: -40℃ to 85℃, Ext. Commercial: -20℃ to 70℃
  • Excellent Shock and Vibration Immunity
  • High Reliability: 20x Better MTF Than Quartz Oscillators
  • Supply Range of 1.71V to 3.63V
  • Short Sample Lead Time: <2 weeks
  • Lead Free & RoHS Compliant

Applications

AI Translation
  • Low Power/Portable Applications: IoT, Embedded/Smart Devices
  • Consumer: Home Healthcare, Fitness Devices, Home Automation
  • Automotive: Rear View/Surround View Cameras, Infotainment System
  • Industrial: Building/Factory Automation, Surveillance Camera

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SG-9101CE 100.000MHz C02PGACAEPSONSimilarSMD3225-4P239$0.5140 $0.829
ASEMB-100.000MHZ-XY-TABRACONSimilarSMD3225-4P392$ 5.5529
DSC1001CL2-100.0000TMICROCHIPSimilarSMD3225-4P140$ 2.8925
DSC6101CI1A-PROGRAMMABLEMICROCHIPSimilarSMD3225-4P0$ 5.3763
DSC6102CI2A-PROGRAMMABLEMICROCHIPSimilarSMD3225-4P0$ 5.4461
View and Compare All Alternative Parts.