LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MX553BNS156M250 product image
Images for reference only

MICROCHIP MX553BNS156M250RoHS

Manufacturer
MPN
MX553BNS156M250
LCSC Part #
C1691723
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 156.25MHz LVDS SMD
Datasheetpdf iconMICROCHIP MX553BNS156M250
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8932$ 3.89
10+$ 3.341$ 33.41
30+$ 3.0124$ 90.37
100+$ 2.6808$ 268.08
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMICROCHIP
PackagingSMD5032-6P
Output TypeLVDS
Voltage - Supply2.375V~3.63V
Operating Temperature-40℃~+85℃
Frequency156.25MHz
Current - Supply90mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

MX553BNS156M250 is an ultra-low phase jitter XO with LVDS output, optimized for high line rate applications.

Features

AI Translation
  • 156.25MHz LVDS
  • Typical phase noise: -92fs (integration range: 1.875MHz - 20MHz)
  • Total frequency stability: ±50ppm
  • Temperature range: -40℃ to +85℃
  • Industry-standard 6-pin 5mm×3.2mm LGA package

Applications

AI Translation
  • 10/40/400 Gigabit Ethernet
  • Fibre Channel 10G/12G SERDES