TI TPS55340RTER
| Manufacturer | |
| Mfr. Part # | TPS55340RTER |
| LCSC Part # | C169167 |
| Package | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 5A 40V Non-Synchronous Buck Converter |
| Description | 1.14MHz Boost Adjustable 2.9V~38V 5.25A WQFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9989 | $ 1.00 |
10+ | $ 0.8441 | $ 8.44 |
30+ | $ 0.7356 | $ 22.07 |
100+ | $ 0.6463 | $ 64.63 |
500+ | $ 0.5601 | $ 280.05 |
1,000+ | $ 0.5426 | $ 542.60 |
Standard Packaging 3000/Full
Reel | ||