LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw W-2510R02P-0000 product image
  • W-2510R02P-0000 thumbnail 1
  • W-2510R02P-0000 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Ckmtw W-2510R02P-0000

Manufacturer
CkmtwAsian Brands
MPN
W-2510R02P-0000
LCSC Part #
C169024
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.54mm
DatasheetCkmtw W-2510R02P-0000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0279$ 0.56
200+$ 0.0217$ 4.34
1,000+$ 0.0183$ 18.30
2,000+$ 0.0163$ 32.60
10,000+$ 0.0145$ 145.00
20,000+$ 0.0135$ 270.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,Right Angle,P=2.54mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-2
Current Rating3A
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.