LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 2SC2873-Y(TE12L,CF product image
  • 2SC2873-Y(TE12L,CF thumbnail 1
  • 2SC2873-Y(TE12L,CF thumbnail 2
  • 2SC2873-Y(TE12L,CF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 2SC2873-Y(TE12L,CFRoHS

Manufacturer
MPN
2SC2873-Y(TE12L,CF
LCSC Part #
C168896
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 50V 2A SOT-89
Datasheetpdf iconTOSHIBA 2SC2873-Y(TE12L,CF
In-Stock: 915
915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1492$ 0.75
50+$ 0.1165$ 5.83
150+$ 0.1025$ 15.38
1,000+$ 0.0851$ 85.10
2,000+$ 0.0773$ 154.60
5,000+$ 0.0726$ 363.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTOSHIBA
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain120
Current - Collector(Ic)2A
Pd - Power Dissipation1W
Number1 NPN
typeNPN
Operating Temperature-
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Low saturation voltage: VCE (sat) = 0.5 V (max) (IC = 1 A)
  • High-speed switching time: tstg = 1.0 μs (typ.)
  • Small flat package
  • PC = 1.0 to 2.0 W (mounted on a ceramic substrate)
  • Complementary to 2SA1213

Applications

AI Translation
  • Power Amplifier Applications
  • Power Switching Applications