LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS 565CAA50M0000BBG product image
Zdjęcia poglądowe

SILICON LABS 565CAA50M0000BBG

Producent
Nr części prod.
565CAA50M0000BBG
Nr LCSC
C1688432
Opak.
SMD5032-6P
Numer Klienta
Klucz. cechy
50MHz SMD5032-6P Oscillators RoHS
Karta KatalogowaSILICON LABS 565CAA50M0000BBG
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 13.8172$ 13.82
200+$ 5.3482$ 1069.64
500+$ 5.1599$ 2579.95
1,000+$ 5.0673$ 5067.30
Standardowa Obudowa50/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProducentSILICON LABS
Opak.SMD5032-6P
Current - Supply145mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency50MHz
Voltage - Supply1.8V;2.5V;3.3V

Opis

Tłumaczenie AI

The Si565 Ultra Series voltage-controlled crystal oscillator utilizes advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 3000 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. Offered in industry-standard footprints, the Si565 has a dramatically simplified supply chain that enables to ship custom frequency samples 1-2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si565 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequency. The Si565 is factory-configurable for a wide variety of user specifications, including frequency, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

Funkcje

Tłumaczenie AI
  • Available with any frequency from 200 kHz to 3000 MHz
  • Ultra low jitter: 100 fs RMS typical (12 kHz - 20 MHz)
  • Excellent PSNR and supply noise immunity: –80 dBc Typ
  • 3.3 V, 2.5 V and 1.8 VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
  • 2.5x3.2, 3.2x5, 5x7 mm package options
  • Samples available with 1-2 week lead times

Zastosowania

Tłumaczenie AI
  • 100G/200G/400G OTN, coherent optics
  • 10G/25G/40G/100G Ethernet
  • 56G/112G PAM4 clocking
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Servers, switches, storage, NICs, search acceleration
  • Test and measurement
  • FPGA/ASIC clocking

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
565CAA50M0000BBGRSILICON LABSSMD5032-6P0$ 16.6069