LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 598BCA000112DG product image
Immagini a scopo illustrativo

SILICON LABS 598BCA000112DG

Produttore
Cod. Prod.
598BCA000112DG
Cod. LCSC
C1688402
Imballo
SMD7050-8P
Numero Cliente
Attr. chiave
SMD7050-8P Oscillators
Scheda TecnicaSILICON LABS 598BCA000112DG
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 25.4766$ 25.48
200+$ 9.8597$ 1971.94
500+$ 9.5125$ 4756.25
1,000+$ 9.3411$ 9341.10
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD7050-8P

Descrizione

Traduzione AI

The Si598 XO/Si599 VCXO utilizes Silicon Laboratories' advanced DSPLL circuitry to provide a low-jitter clock at any frequency. They are user-programmable to any output frequency from 10 to 810 MHz with 28 parts per trillion (PPT) resolution. The device is programmed via a 2-pin I²C compatible serial interface. The wide frequency range and ultra-fine programming resolution make these devices ideal for applications that require in-circuit dynamic frequency adjustments or multi-rate operation with non-integer related rates. Using an integrated crystal, these devices provide stable low jitter frequency synthesis and replace multiple XOs, clock generators, and DAC controlled VCXOs.

Caratteristiche

Traduzione AI
  • I²C programmable output frequencies from 10 to 810 MHz
  • 0.5 ps RMS phase jitter
  • Superior power supply rejection: 0.3–0.4 ps additive jitter
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • 1.8, 2.5, or 3.3 V supply
  • Pin- and register-compatible with Si570/571
  • Programmable with 28 parts per trillion frequency resolution
  • Integrated crystal provides stability and low phase noise
  • Frequency changes up to ±3500 ppm are glitchless
  • -40 to 85 ℃ operation
  • Industry-standard 5x7 mm package

Applicazioni

Traduzione AI
  • SONET / SDH / xDSL
  • Ethernet / Fibre Channel
  • 3G SDI / HD SDI
  • Multi-rate PLLs
  • Multi-rate reference clocks

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
598BCA000112DGRSILICON LABSSMD7050-8P0$ 30.6207