LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 570CBC000897DG product image
Immagini a scopo illustrativo

SILICON LABS 570CBC000897DG

Produttore
Cod. Prod.
570CBC000897DG
Cod. LCSC
C1688374
Imballo
SMD7050-8P
Numero Cliente
Attr. chiave
SMD7050-8P Oscillators
Scheda TecnicaSILICON LABS 570CBC000897DG
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 19.5725$ 19.57
200+$ 7.5754$ 1515.08
500+$ 7.309$ 3654.50
1,000+$ 7.1774$ 7177.40
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD7050-8P

Descrizione

Traduzione AI

The Si570 XO/Si571 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at any frequency. The Si570/Si571 are user-programmable to any output frequency from 10 to 945 MHz and select frequencies to 1400 MHz with <1 ppb resolution. The device is programmed via an I²C serial interface. Unlike traditional XO/VCXOs where a different crystal is required for each output frequency, the Si57x uses one fixed-frequency crystal and a DSPLL clock synthesis IC to provide any-frequency operation. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems.

Caratteristiche

Traduzione AI
  • Any programmable output frequencies from 10 to 945 MHz and select frequencies to 1.4 GHz
  • I²C serial interface
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • Industry-standard 5x7 mm package
  • Pb-free/RoHS-compliant
  • 1.8, 2.5, or 3.3 V supply

Applicazioni

Traduzione AI
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • ATE
  • High performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
570CBC000897DGRSILICON LABSSMD7050-8P0$ 22.903