ADI ADG201AKRZ-REEL7
| Manufacturer | |
| MPN | ADG201AKRZ-REEL7 |
| LCSC Part # | C168823 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quad SPST Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -15V~15V | |
| Number of Channels | 4 | |
| Ron | 60Ω | |
| Con | 16pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG201A and ADG202A are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC²MOS process which gives an increased signal handling capability of ±15v. These switches also feature high switching speeds and low Rₒₙ. The ADG201A and ADG202A consist of four SPST switches. They differ only in that the digital control logic is inverted. All devices exhibit break before make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- 44V Supply Maximum Rating
- ±15v Analog Signal Range
- Low Rₒₙ (60Ω)
- Low Leakage (0.5nA)
- Break Before Make Switching
- Extended Plastic Temperature Range (-40°C to +85°C)
- Low Power Dissipation (33mW)
- Available in 16-Lead DIP/SOlC and 20-Lead PLCC/LCCC Packages
- Superior Second Source: ADG201A Replaces DG201A, HI-201 ADG202A Replaces DG202
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1408$ 7.3268 | $ 7.33 |
| 10+ | $ 7.0975$ 6.3878 | $ 63.88 |
| 30+ | $ 6.4614$ 5.8153 | $ 174.46 |
| 100+ | $ 5.9275$ 5.3348 | $ 533.48 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -15V~15V | |
| Number of Channels | 4 | |
| Ron | 60Ω | |
| Con | 16pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG201A and ADG202A are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC²MOS process which gives an increased signal handling capability of ±15v. These switches also feature high switching speeds and low Rₒₙ. The ADG201A and ADG202A consist of four SPST switches. They differ only in that the digital control logic is inverted. All devices exhibit break before make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- 44V Supply Maximum Rating
- ±15v Analog Signal Range
- Low Rₒₙ (60Ω)
- Low Leakage (0.5nA)
- Break Before Make Switching
- Extended Plastic Temperature Range (-40°C to +85°C)
- Low Power Dissipation (33mW)
- Available in 16-Lead DIP/SOlC and 20-Lead PLCC/LCCC Packages
- Superior Second Source: ADG201A Replaces DG201A, HI-201 ADG202A Replaces DG202
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



