LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SILICON LABS 570KBC000121DG product image
Imagens ilustrativas

SILICON LABS 570KBC000121DG

Fabricante
Cód. da peça
570KBC000121DG
Nº LCSC
C1685832
Emb.
SMD7050-8P
Número do Cliente
Atrib. princ.
100MHz SMD7050-8P Oscillators
Folha de DadosSILICON LABS 570KBC000121DG
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 13.5193$ 13.52
200+$ 5.2324$ 1046.48
500+$ 5.0487$ 2524.35
1,000+$ 4.9577$ 4957.70
Encapsulamento Padrão50/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSILICON LABS
Emb.SMD7050-8P
Current - Supply117mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Absolute Pull Range (APR)-
Output TypeCML
Frequency100MHz
Voltage - Supply1.8V

Descrição

Tradução por IA

The Si570 XO/Si571 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at any frequency. The Si570/Si571 are user-programmable to any output frequency from 10 to 945 MHz and select frequencies to 1400 MHz with <1 ppb resolution. The device is programmed via an I²C serial interface. Unlike traditional XO/VCXOs where a different crystal is required for each output frequency, the Si57x uses one fixed-frequency crystal and a DSPLL clock synthesis IC to provide any-frequency operation. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems.

Recursos

Tradução por IA
  • Any programmable output frequencies from 10 to 945 MHz and select frequencies to 1.4 GHz
  • I²C serial interface
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • Industry-standard 5x7 mm package
  • Pb-free/RoHS-compliant
  • 1.8, 2.5, or 3.3 V supply

Aplicações

Tradução por IA
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • ATE
  • High performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery