ABRACON ASVMX-212.500MHZ-3ABA
| Manufacturer | |
| MPN | ASVMX-212.500MHZ-3ABA |
| LCSC Part # | C1681684 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 212.5MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Current - Supply | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 2.375V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 212.5MHz Low Voltage Positive Emitter Coupled Logic (LVPECL)
- Typical phase noise: 80fs (integration bandwidth: 1.875MHz - 20MHz)
- Total frequency stability of ±50ppm over -40℃ to +85℃ temperature range
- Industry-standard 6-pin 7 x 5 mm LGA package
Applications
AI Translation
- Fibre Channel 10G/12G SerDes
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7282 | $ 7.73 |
| 200+ | $ 2.9913 | $ 598.26 |
| 500+ | $ 2.8863 | $ 1443.15 |
| 1,000+ | $ 2.8339 | $ 2833.90 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Current - Supply | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 2.375V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 212.5MHz Low Voltage Positive Emitter Coupled Logic (LVPECL)
- Typical phase noise: 80fs (integration bandwidth: 1.875MHz - 20MHz)
- Total frequency stability of ±50ppm over -40℃ to +85℃ temperature range
- Industry-standard 6-pin 7 x 5 mm LGA package
Applications
AI Translation
- Fibre Channel 10G/12G SerDes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

