LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASVMX-100.000MHZ-5ABD product image
Images for reference only

ABRACON ASVMX-100.000MHZ-5ABDRoHS

Manufacturer
MPN
ASVMX-100.000MHZ-5ABD
LCSC Part #
C1681450
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 100MHz HCSL SMD
Datasheetpdf iconABRACON ASVMX-100.000MHZ-5ABD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1818$ 7.18
200+$ 2.7798$ 555.96
500+$ 2.6826$ 1341.30
1,000+$ 2.6332$ 2633.20
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD7050-6P
Current - Supply95mA
Operating Temperature-40℃~+85℃
Output TypeHCSL
Frequency100MHz
Voltage - Supply2.375V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Features

AI Translation
  • 100MHz High-Speed Current Steering Logic (HCSL)
  • Typical phase noise: 100fs (integration range: 1.875MHz - 20MHz)
  • Total frequency stability of ±50ppm over -40℃ to +85℃ temperature range
  • Industry-standard 6-pin 7x5mm LGA package

Applications

AI Translation
  • High-speed serial computer expansion bus standard (PCI-Express) - Storage