LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 515ABB212M500BAG product image
Images for reference only

SILICON LABS 515ABB212M500BAG

Manufacturer
MPN
515ABB212M500BAG
LCSC Part #
C1681412
Packaging
SMD5032-6P
Customer #
Key Attributes
212.5MHz SMD5032-6P Oscillators RoHS
DatasheetSILICON LABS 515ABB212M500BAG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2593$ 9.26
200+$ 3.584$ 716.80
500+$ 3.4574$ 1728.70
1,000+$ 3.3957$ 3395.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD5032-6P
Current - Supply46mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output Type-
Frequency212.5MHz
Voltage - Supply3.3V

Introduction

AI Translation

The Si515 VCXO utilizes Skyworks Solutions' advanced PLL technology to provide any frequency from 100 kHz to 250 MHz. Unlike a traditional VCXO where a different crystal is required for each output frequency, the Si515 uses one fixed crystal and Skyworks Solutions’ proprietary synthesizer to generate any frequency across this range. This IC-based approach allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. In addition, this solution provides superior control voltage linearity and supply noise rejection, improving PLL stability and simplifying low jitter PLL design in noisy environments. The Si515 is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, tuning slope and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Features

AI Translation
  • Supports any frequency from 100 kHz to 250 MHz
  • Low-jitter operation
  • Short lead times: <2 weeks
  • AT-cut fundamental mode crystal ensures high reliability/low aging
  • High power supply noise rejection
  • 1% control voltage linearity
  • Available CMOS, LVPECL, LVDS, and HCSL outputs
  • Optional integrated 1:2 CMOS fanout buffer
  • 3.3 and 2.5 V supply options
  • Industry-standard 5x7, 3.2x5, and 2.5x3.2 mm packages
  • Pb-free/RoHS-compliant
  • Selectable Kv (60, 90, 120, 150 ppm/V)

Applications

AI Translation
  • SONET/SDH/OTN
  • PON
  • Low Jitter PLLs
  • xDSL