DIODES NX5061E0156.250000
| Manufacturer | |
| MPN | NX5061E0156.250000 |
| LCSC Part # | C1681305 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz CML SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | CML | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 156.25MHz | |
| Current - Supply | 70mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NX506 XO series is a high-performance CML crystal oscillator product family featuring ultra-low jitter performance. It supports multiple options including a wider frequency range, 2.5/3.3V supply voltage, multiple stability grades, and various package sizes. The series is designed to meet clock source specifications for communication systems and other high-performance applications.
Features
- Ultra-low phase jitter — max RMS < 1.0ps
- Wide frequency range — 5 ~ 1000GHz
- Thicker crystal for enhanced reliability
- Low supply current — max 70mA
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
- Network systems
- Server and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6586 | $ 6.66 |
| 200+ | $ 2.5776 | $ 515.52 |
| 500+ | $ 2.4866 | $ 1243.30 |
| 1,000+ | $ 2.4418 | $ 2441.80 |
Standard Packaging100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | CML | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 156.25MHz | |
| Current - Supply | 70mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NX506 XO series is a high-performance CML crystal oscillator product family featuring ultra-low jitter performance. It supports multiple options including a wider frequency range, 2.5/3.3V supply voltage, multiple stability grades, and various package sizes. The series is designed to meet clock source specifications for communication systems and other high-performance applications.
Features
- Ultra-low phase jitter — max RMS < 1.0ps
- Wide frequency range — 5 ~ 1000GHz
- Thicker crystal for enhanced reliability
- Low supply current — max 70mA
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
- Network systems
- Server and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

