LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX7HBF1-148.351648 product image
Images for reference only

ABRACON AX7HBF1-148.351648RoHS

Manufacturer
MPN
AX7HBF1-148.351648
LCSC Part #
C1681219
Packaging
SMD7050-8P
Customer #
Key Attributes
XTAL OSC 148.35164MHz HCSL SMD
Datasheetpdf iconABRACON AX7HBF1-148.351648
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3962$ 6.40
200+$ 2.4758$ 495.16
500+$ 2.3878$ 1193.90
1,000+$ 2.3461$ 2346.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-8P
Output TypeHCSL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Frequency148.35164MHz
Current - Supply80mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
  • Highest frequency range in class: 50 to 2100MHz
  • Excellent spurious suppression
  • Max IDD current 70mA (LVDS, any VDD)
  • Lowest power consumption in class
  • Supports LVPECL, HCSL, LVDS, CML interfaces
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
  • Industry-standard 5x7mm package size

Applications

AI Translation
  • Networking & Communications
  • RF Systems, Base Transceiver Stations (BTS)
  • Test & Measurement
  • Cloud Computing, Servers & Storage, Fibre Channel
  • 100/400Gb Ethernet
  • PCI Express