LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SILICON LABS 590FA150M000DG product image
Imágenes ilustrativas

SILICON LABS 590FA150M000DG

Fabricante
N.º de pieza fab.
590FA150M000DG
Nº LCSC
C1681136
Emb.
SMD7050-6P
Número de Cliente
Atrib. clave
SMD7050-6P Oscillators
Hoja de DatosSILICON LABS 590FA150M000DG
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 8.2005$ 8.20
200+$ 3.1734$ 634.68
500+$ 3.0623$ 1531.15
1,000+$ 3.0067$ 3006.70
Encapsulado Estándar50/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSILICON LABS
Emb.SMD7050-6P

Descripción

Traducción por IA

Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry Standard 5x7 and 3.2x5 mm packages. Pb-free/RoHS-compliant. –40 to +85 ℃ operating temperature range. The Si590/591 XO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si590/591 supports any frequency from 10 to 810 MHz. Unlike a traditional XO, where a unique crystal is required for each output frequency, the Si590/591 uses one fixed crystal to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si590/591 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Características

Traducción por IA
  • Available with any-frequency output
  • Frequencies from 10 to 810 MHz
  • 3rd generation DSPLL with superior jitter performance: 1 ps max jitter
  • Better frequency stability than SAW based oscillators
  • Internal fundamental mode crystal ensures high reliability

Aplicaciones

Traducción por IA
  • SONET/SDH (OC-3/12/48)
  • Networking SD/HD SDI/3G SDI video

Piezas alternativas

MPNFabricanteTipo alternativoEmpaqueDisponibilidadPrecio unitario
590FA150M000DGRSILICON LABSEmb. Alt.SMD7050-6P0$ 9.5715
Ver y comparar todas las piezas alternativas.