LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2252AIDR product image
  • TLV2252AIDR thumbnail 1
  • TLV2252AIDR thumbnail 2
  • TLV2252AIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2252AIDRRoHS

Manufacturer
MPN
TLV2252AIDR
LCSC Part #
C16811
Packaging
SOIC-8-150mil
Customer #
Key Attributes
Advanced LinCMOS RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI TLV2252AIDR
In-Stock: 2,547
2,547 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6424$ 1.64
10+$ 1.3982$ 13.98
30+$ 1.2631$ 37.89
100+$ 1.0434$ 104.34
500+$ 0.9767$ 488.35
1,000+$ 0.9457$ 945.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8-150mil
Number of Channels2
Vos - Input Offset Voltage850uV
Slew Rate0.1V/us
Input Offset Current(Ios)0.5pA
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current50mA
Input Offset Voltage Drift(Vos TC)500nV/℃
Gain Bandwidth Product187kHz
Quiescent Current68uA
Input Voltage Noise Density19nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply2.7V~8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV2252 and TLV2254 are dual and quadruple low-voltage operational amplifiers. Both devices exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLV225x family consumes only 34 μA of supply current per channel. This micropower operation makes them good choices for battery-powered applications. This family is fully characterized at 3 V and 5 V and is optimized for low-voltage applications. The noise performance has been dramatically improved over previous generations of CMOS amplifiers. The TLV225x has a noise level of 19 nV/√Hz at 1kHz, four times lower than competitive micropower solutions. The TLV225x, exhibiting high input impedance and low noise, are excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels combined with 3-V operation, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLV225xA family is available and has a maximum input offset voltage of 850 μV. The TLV2252/4 also make great upgrades to the TLV2322/4 in standard designs. They offer increased output dynamic range, lower noise voltage, and lower input offset voltage. This enhanced feature set allows them to be used in a wider range of applications. For applications that require higher output drive and wider input voltage range, see the TLV2432 and TLV2442 devices. If your design requires single amplifiers, please see the TLV2211/21/31 family. These devices are single rail-to-rail operational amplifiers in the SOT-23 package. Their small size and low power consumption, make them ideal for high density, battery-powered equipment.

Features

AI Translation
  • Output Swing Includes Both Supply Rails
  • Low Noise... 19 nV/√Hz Typ at f = 1 kHz
  • Low Input Bias Current... 1 pA Typ
  • Fully Specified for Both Single-Supply and Split-Supply Operation
  • Very Low Power... 34 μA Per Channel Typ
  • Common-Mode Input Voltage Range Includes Negative Rail
  • Low Input Offset Voltage 850 μV Max at TA = 25°C
  • Wide Supply Voltage Range 2.7 V to 8 V
  • Macromodel Included
  • Available in Q-Temp Automotive
  • HighRel Automotive Applications
  • Configuration Control / Print Support
  • Qualification to Automotive Standards

Applications

AI Translation
  • Battery-powered applications
  • Hand-held monitoring
  • Remote-sensing applications
  • Interfacing with analog-to-digital converters (ADCs)
  • Precision applications
  • Standard designs
  • High density, battery-powered equipment