LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FD3330019 product image
Images for reference only

DIODES FD3330019RoHS

Manufacturer
MPN
FD3330019
LCSC Part #
C1680925
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 33.3333MHz CMOS SMD
Datasheetpdf iconDIODES FD3330019
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5164$ 5.52
200+$ 2.1347$ 426.94
500+$ 2.0606$ 1030.30
1,000+$ 2.0235$ 2023.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD5032-4P
Output TypeCMOS
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Current - Supply15mA
Frequency33.3333MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The FD Series 1.2V crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS/LVTTL logic levels. The device, available on tape and reel, is contained in a 5.0 x 3.2 mm surface-mount ceramic package.

Features

AI Translation
  • 1 to 60 MHz Frequency Range
  • < 1 ps RMS jitter with fundamental or overtone design
  • Low power standby mode
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Lithernet
  • Fibre Channel
  • Serial Attached SCSI (SAS)
  • Server & Storage platforms
  • SONET/SDH linecards
  • T1/E1, T3/E3 linecards
  • DSLAM
  • 802.11a/b/g WiFi