LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

DIODES FN0810017

Produttore
Cod. Prod.
FN0810017
Cod. LCSC
C1680606
Imballo
SMD7050-4P
Numero Cliente
Attr. chiave
XTAL OSC 8.192MHz CMOS SMD
Scheda TecnicaDIODES FN0810017
Conformità RoHS3 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Crystals
ProduttoreDIODES
ImballoSMD7050-4P
Output TypeCMOS
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Current - Supply15mA
Frequency8.192MHz

Descrizione

Traduzione AI

The FN Series 3.3V crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non - PLL oscillator design, is compatible with VLCMOS/LVTTL logic levels. The device, available on tape and reel, is contained in a 7.0 x 5.0 mm surface - mount ceramic package.

Caratteristiche

Traduzione AI
  • 1 to 166 MHz Frequency Range
  • < 1 ps RMS jitter
  • 3.3V CMOS/TTL compatible logic levels
  • Pin - compatible with standard 7.0 × 5.0 mm packages
  • Designed for standard reflow and washing techniques
  • Low power standby mode
  • Pb - free and RoHS/Green compliant

Applicazioni

Traduzione AI
  • Ethernet
  • 802.11a/b/g WiFi
  • Fibre Channel
  • EPON
  • SONET/SDH linecards
  • DSLAM
  • T1/E1, T3/E3 linecards
  • Serial Attached SCSI (SAS)
  • Server & Storage platforms