cjiang FNR5040S471MT
| Manufacturer | cjiangAsian Brands |
| MPN | FNR5040S471MT |
| LCSC Part # | C167984 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 0.4A 3.9Ω SMD,5x5mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5x5mm | |
| Current Rating | 400mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 430mA | |
| DC Resistance(DCR) | 3.9Ω | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5x5mm | |
| Current Rating | 400mA | |
| Inductance | 470uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 430mA | |
| DC Resistance(DCR) | 3.9Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,560
1,560 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0933 | $ 0.93 |
| 100+ | $ 0.0728 | $ 7.28 |
| 300+ | $ 0.0614 | $ 18.42 |
| 1,500+ | $ 0.0546 | $ 81.90 |
| 4,500+ | $ 0.0487 | $ 219.15 |
| 10,500+ | $ 0.0455 | $ 477.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5x5mm | |
| Current Rating | 400mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 430mA | |
| DC Resistance(DCR) | 3.9Ω | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5x5mm | |
| Current Rating | 400mA | |
| Inductance | 470uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 430mA | |
| DC Resistance(DCR) | 3.9Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C167984 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FNR6045S471MT | cjiang | SMD,6x6mm | 6,690 | $ 0.1062 | ||
| FNR8040S471MT | cjiang | SMD,8x8mm | 1,895 | $ 0.1808 |



