LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLL736400.000000I product image
Images for reference only

RENESAS XLL736400.000000IRoHS

Manufacturer
MPN
XLL736400.000000I
LCSC Part #
C1679363
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 400MHz LVDS SMD
Datasheetpdf iconRENESAS XLL736400.000000I
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3759$ 4.38
200+$ 1.6933$ 338.66
500+$ 1.6347$ 817.35
1,000+$ 1.6045$ 1604.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply100mA
Operating Temperature-40℃~+85℃
Output TypeLVDS
Frequency400MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • LVDS output
  • Stability up to ±20 ppm
  • Wide temperature range: -40℃ to +85℃
  • Supply voltage: 2.5V, 3.3V