cjiang FNR5020S3R9NT
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FNR5020S3R9NT |
| LCSC Part # | C167928 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 2.7A 0.056Ω SMD,5x5mm |
| Description | 2.7A 3.9uH 2.8A 56mΩ Magnetic Shielded Inductor ±30% SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,940
2,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0995 | $ 1.00 |
100+ | $ 0.0776 | $ 7.76 |
300+ | $ 0.0655 | $ 19.65 |
3,000+ | $ 0.0582 | $ 174.60 |
6,000+ | $ 0.0519 | $ 311.40 |
9,000+ | $ 0.0485 | $ 436.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$