cjiang FNR4030S3R3MT
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FNR4030S3R3MT |
| LCSC Part # | C167870 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2.6A 0.052Ω SMD,4x4mm |
| Description | 2.6A 3.3uH ±20% 3.6A 52mΩ Magnetic Shielded Inductor SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
12,920
12,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0791 | $ 0.79 |
100+ | $ 0.0618 | $ 6.18 |
300+ | $ 0.0521 | $ 15.63 |
2,000+ | $ 0.0463 | $ 92.60 |
4,000+ | $ 0.0413 | $ 165.20 |
10,000+ | $ 0.0386 | $ 386.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$