RENESAS XLL325156.250000I
| Manufacturer | |
| MPN | XLL325156.250000I |
| LCSC Part # | C1678470 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Renesas clock oscillator series provides designers with reliable off-the-shelf solutions. Short lead times, low noise, wide frequency range, excellent temperature and frequency performance, and minimal design effort make them a superior choice over traditional technology solutions. The clock oscillator series offers stability up to ±3ppm, multiple phase jitter options, and temperature capability up to +105℃. These devices also deliver extremely fast lead times for both standard and custom frequencies (16kHz to 2.1GHz).
Features
- Configurable output types: LVCMOS (HCMOS), LVPECL, LVDS, HCSL, and CML
- Phase jitter options: 55fs, 150fs, 400fs, and 1000fs
- Supply voltage options: 1.8V, 2.5V, and 3.3V
- Frequency stability options ranging from ±3ppm to ±100ppm
Applications
- Networking - Industrial - Switches, Routers, Accelerator Cards - SDI Broadcast Video
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8634 | $ 3.86 |
| 200+ | $ 1.4957 | $ 299.14 |
| 500+ | $ 1.4432 | $ 721.60 |
| 1,000+ | $ 1.417 | $ 1417.00 |
Standard Packaging100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Renesas clock oscillator series provides designers with reliable off-the-shelf solutions. Short lead times, low noise, wide frequency range, excellent temperature and frequency performance, and minimal design effort make them a superior choice over traditional technology solutions. The clock oscillator series offers stability up to ±3ppm, multiple phase jitter options, and temperature capability up to +105℃. These devices also deliver extremely fast lead times for both standard and custom frequencies (16kHz to 2.1GHz).
Features
- Configurable output types: LVCMOS (HCMOS), LVPECL, LVDS, HCSL, and CML
- Phase jitter options: 55fs, 150fs, 400fs, and 1000fs
- Supply voltage options: 1.8V, 2.5V, and 3.3V
- Frequency stability options ranging from ±3ppm to ±100ppm
Applications
- Networking - Industrial - Switches, Routers, Accelerator Cards - SDI Broadcast Video
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

