RENESAS XLP735096.000000X
| Manufacturer | |
| MPN | XLP735096.000000X |
| LCSC Part # | C1678173 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 96MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 120mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVPECL | |
| Frequency | 96MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Fox XPRESSO crystal oscillator represents a breakthrough in configurable frequency control solutions. XPRESSO utilizes a series of proprietary ASICs designed and developed by Fox, with a focus on noise reduction technology. A third-order Δ-Σ modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. This ASIC family enables selection of output type, supply voltage, and temperature performance characteristics. With XPRESSO's lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XpressO is an outstanding alternative to conventional technologies.
Features
- Ultra-low jitter
- Low cost
- Fast delivery
- Frequency resolution to six decimal places
- Stability ±20 PPM
- Operating temperature range -20 to +70℃ or -40 to +85℃
- Tri-state enable/disable function
- Industry-standard package, pin layout and pin output
- Fully RoHS compliant
- Gold-over-nickel termination finish
- Serial number with full traceability
Applications
- Any application requiring an oscillator
- SONET
- Ethernet
- Storage Area Networks
- Broadband Access
- Microprocessor/DSP/FPGA
- Industrial Controllers
- Test and Measurement Equipment
- Fibre Channel
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2089 | $ 3.21 |
| 200+ | $ 1.2425 | $ 248.50 |
| 500+ | $ 1.1978 | $ 598.90 |
| 1,000+ | $ 1.1762 | $ 1176.20 |
Standard Packaging100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 120mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVPECL | |
| Frequency | 96MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Fox XPRESSO crystal oscillator represents a breakthrough in configurable frequency control solutions. XPRESSO utilizes a series of proprietary ASICs designed and developed by Fox, with a focus on noise reduction technology. A third-order Δ-Σ modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. This ASIC family enables selection of output type, supply voltage, and temperature performance characteristics. With XPRESSO's lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XpressO is an outstanding alternative to conventional technologies.
Features
- Ultra-low jitter
- Low cost
- Fast delivery
- Frequency resolution to six decimal places
- Stability ±20 PPM
- Operating temperature range -20 to +70℃ or -40 to +85℃
- Tri-state enable/disable function
- Industry-standard package, pin layout and pin output
- Fully RoHS compliant
- Gold-over-nickel termination finish
- Serial number with full traceability
Applications
- Any application requiring an oscillator
- SONET
- Ethernet
- Storage Area Networks
- Broadband Access
- Microprocessor/DSP/FPGA
- Industrial Controllers
- Test and Measurement Equipment
- Fibre Channel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

