LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES KX3213D0032.768000 product image
Images for reference only

DIODES KX3213D0032.768000

Manufacturer
MPN
KX3213D0032.768000
LCSC Part #
C1677617
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
DatasheetDIODES KX3213D0032.768000
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8983$ 0.90
200+$ 0.3473$ 69.46
500+$ 0.3365$ 168.25
1,000+$ 0.3304$ 330.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Current - Supply15uA
Frequency32.768kHz

Introduction

AI Translation

The KX321 series real-time clock oscillator delivers exceptional stability across a wide range of operating conditions. It employs proprietary technology to achieve ultra-low current consumption of less than 10μA. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is offered in tape-and-reel packaging, housed in a 3.2x2.5mm surface-mount ceramic package.

Features

AI Translation
  • AT-cut 32.768 kHz crystal oscillator
  • CMOS-compatible logic levels
  • Ultra-low operating current (< 10μA)
  • Excellent temperature stability
  • Designed for standard reflow soldering and cleaning processes
  • Lead-free, RoHS/eco-compliant

Applications

AI Translation
  • Real-time clock oscillators requiring low current and high stability

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NAOK32.768K-D18C-CK3-3-I5NSKSMD3225-4P1,000$ 0.852
SX3M32.768KD10F20TLNSCTFSMD3225-4P678$ 0.4966
S3D32.768KD20F30TSCTFSMD3225-4P1$ 0.7632
KX3213B0032.768000DIODESSMD3225-4P0$ 1.2657
KX3213H0032.768000DIODESSMD3225-4P0$ 1.8044
KX3213G0032.768000DIODESSMD3225-4P0$ 1.2657
TC32M5I32K7680CTSSMD3225-4P0$ 0.974
TC32M3I32K7680CTSSMD3225-4P0$ 1.292
KK3270057DIODESSMD3225-4P0$ 1.1113
7XZ3270008TXCSMD3225-4P0$ 1.4408