DIODES KX3213H0032.768000
| Manufacturer | |
| MPN | KX3213H0032.768000 |
| LCSC Part # | C1677444 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V | |
| Operating Temperature | 0℃~+85℃ | |
| Current - Supply | 15uA | |
| Frequency | 32.768kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KX321 series real-time clock oscillator delivers exceptional stability across a wide range of operating conditions. It employs proprietary technology to achieve ultra-low current consumption of less than 10μA. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is offered in tape-and-reel packaging, housed in a 3.2x2.5mm surface-mount ceramic package.
Features
- AT-cut 32.768 kHz crystal oscillator
- CMOS-compatible logic levels
- Ultra-low operating current (< 10μA)
- Excellent temperature stability
- Designed for standard reflow soldering and cleaning processes
- Lead-free, RoHS/eco-compliant
Applications
- Real-time clock oscillators requiring low current and high stability
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8044 | $ 1.80 |
| 200+ | $ 0.6992 | $ 139.84 |
| 500+ | $ 0.6745 | $ 337.25 |
| 1,000+ | $ 0.6622 | $ 662.20 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V | |
| Operating Temperature | 0℃~+85℃ | |
| Current - Supply | 15uA | |
| Frequency | 32.768kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KX321 series real-time clock oscillator delivers exceptional stability across a wide range of operating conditions. It employs proprietary technology to achieve ultra-low current consumption of less than 10μA. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is offered in tape-and-reel packaging, housed in a 3.2x2.5mm surface-mount ceramic package.
Features
- AT-cut 32.768 kHz crystal oscillator
- CMOS-compatible logic levels
- Ultra-low operating current (< 10μA)
- Excellent temperature stability
- Designed for standard reflow soldering and cleaning processes
- Lead-free, RoHS/eco-compliant
Applications
- Real-time clock oscillators requiring low current and high stability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

