cjiang FNR3012S680MT
| Manufacturer | cjiangAsian Brands |
| MPN | FNR3012S680MT |
| LCSC Part # | C167739 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 0.37A 2.171Ω SMD,3x3mm |
| Datasheet | cjiang FNR3012S680MT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 370mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 290mA | |
| DC Resistance(DCR) | 2.171Ω | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 370mA | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 290mA | |
| DC Resistance(DCR) | 2.171Ω | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 370mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 290mA | |
| DC Resistance(DCR) | 2.171Ω | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 370mA | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 290mA | |
| DC Resistance(DCR) | 2.171Ω | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C167739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



