muRata NCP21XQ102J03RA
| Manufacturer | |
| Mfr. Part # | NCP21XQ102J03RA |
| LCSC Part # | C167507 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 1kΩ 3650K 0805 |
| Description | NTC Thermistor 1kΩ Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1137 | $ 0.57 |
50+ | $ 0.0887 | $ 4.44 |
150+ | $ 0.0761 | $ 11.42 |
500+ | $ 0.0667 | $ 33.35 |
2,500+ | $ 0.0592 | $ 148.00 |
4,000+ | $ 0.0554 | $ 221.60 |
Standard Packaging 4000/Full
Reel | ||