MICROCHIP DSC1001CI5-025.0000
| Manufacturer | |
| Mfr. Part # | DSC1001CI5-025.0000 |
| LCSC Part # | C1675035 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | 1.8V - 3.3V Low-Power Precision CMOS Oscillators |
| Description | 1.8V~3.3V ±10ppm SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.26 | $ 2.26 |
10+ | $ 2.209 | $ 22.09 |
30+ | $ 2.175 | $ 65.25 |
100+ | $ 2.1395 | $ 213.95 |
Standard Packaging 110/Full
Tube | ||
Better price for more quantity?
$