Sumida CR32NP-220KC
| Manufacturer | |
| MPN | CR32NP-220KC |
| LCSC Part # | C167313 |
| Packaging | SMD-4P,3.8x3.5mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 500mA 470mΩ SMD-4P,3.8x3.5mm |
| Description | 500mA 22uH ±10% 470mΩ Unshielded Inductor SMD-4P,3.8x3.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,3.8x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,193
3,193
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4733 | $ 0.47 |
10+ | $ 0.3751 | $ 3.75 |
30+ | $ 0.3348 | $ 10.04 |
100+ | $ 0.2817 | $ 28.17 |
500+ | $ 0.2592 | $ 129.60 |
1,000+ | $ 0.2447 | $ 244.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$