ADI AD7606BSTZ-RL
| Manufacturer | |
| Mfr. Part # | AD7606BSTZ-RL |
| LCSC Part # | C16725 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 8/6/4-channel DAS with built-in 16-bit bipolar input synchronous sampling ADC |
| Description | 8 SPI 2.3V~5.25V LQFP-64(10x10) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,575
1,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.0694 | $ 20.07 |
10+ | $ 17.9794 | $ 179.79 |
30+ | $ 17.2203 | $ 516.61 |
100+ | $ 15.7166 | $ 1571.66 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$