LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62135RGXR product image
  • TPS62135RGXR thumbnail 1
  • TPS62135RGXR thumbnail 2
  • TPS62135RGXR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62135RGXRRoHS

Manufacturer
MPN
TPS62135RGXR
LCSC Part #
C167238
Packaging
VQFN-11-HR(2x3)
Customer #
Key Attributes
High Accuracy 3-V to 17-V 4-A Step-Down Converters
Datasheetpdf iconTI TPS62135RGXR
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8225$ 0.82
10+$ 0.6661$ 6.66
30+$ 0.5896$ 17.69
100+$ 0.5114$ 51.14
500+$ 0.4658$ 232.90
1,000+$ 0.4414$ 441.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-11-HR(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Light load efficient mode;Output discharge;Hiccup current limiting;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Voltage800mV~12V
Output Current4A
Quiescent Current18uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62135 and TPS621351 are high efficiency and easy to use synchronous step-down DC-DC converters, based on the DCS-Control Topology. The devices wide input voltage range of 3-V to 17-V makes it suitable for multi-cell Li-Ion as well as 12-V intermediate supply rails. The devices provide 4-A continuous output current. The TPS62135 automatically enters Power Save Mode at light loads to maintain high efficiency across the whole load range. With that, the device is well suited for applications that require connected standby performance, like ultra low power computers. With the MODE pin set to low, the switching frequency of the device is adapted automatically based on the input and output voltage. This technique is called Automatic Efficiency Enhancement (AEE) and maintains high conversion efficiency over the whole operation range. It provides a 1% output voltage accuracy in PWM mode and therefore enables the design of a power supply with high output voltage accuracy. The device has a typical quiescent current of 18 μA. In shutdown mode the current is typically 1 μA and the output is actively discharged for TPS62135 while the output voltage discharge feature is disabled in TPS621351. The TPS62135 is available as an adjustable version, packaged in a 3-mm x 2-mm VQFN package.

Features

AI Translation
  • Output Voltage Accuracy ± 1% (PWM mode)
  • Input Voltage Range: 3 V to 17 V
  • Quiescent Current 18 μA Typ
  • Output Voltage from 0.8 V to 12 V
  • Adjustable Soft-Start
  • Forced PWM or PWM/PFM operation
  • Typical switching frequency of 2.5MHz in forced PWM
  • Precise ENABLE input allows User-Defined Undervoltage Lockout
  • Exact Sequencing
  • 100% Duty Cycle Mode
  • Automatic Efficiency Enhancement AEE
  • DCS-Control Topology
  • Available with Active Output Discharge
  • Optional HICCUP Overcurrent Protection
  • Power Good Output
  • Available in 3-mm x 2-mm VQFN Package

Applications

AI Translation
  • Standard 12-V Rail Supplies
  • POL for Connected Standby Requirements
  • POL Supply from Single or Multiple Li-Ion Battery
  • Gaming Consoles, SSD Drives
  • Mobile and Embedded Computers