cjiang FXL0630-2R2-M
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FXL0630-2R2-M |
| LCSC Part # | C167218 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 9.5A 15mΩ SMD,6.6x7mm |
| Description | 9.5A 2.2uH 10A 15mΩ Molded Inductor ±20% SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
143,025 
143,025
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1695 | $ 0.85 |
50+ | $ 0.1323 | $ 6.62 |
150+ | $ 0.1117 | $ 16.76 |
1,500+ | $ 0.0993 | $ 148.95 |
3,000+ | $ 0.0885 | $ 265.50 |
4,500+ | $ 0.0827 | $ 372.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$