RENERGY RN8213
| Manufacturer | RENERGYAsian Brands |
| MPN | RN8213 |
| LCSC Part # | C167190 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Single-phase SOC chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENERGY | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~5.5V | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 29.4912MHz | |
| Number of I/O | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RN821X is a low-power, high-performance, highly integrated, and highly reliable single-phase SOC chip. It is embedded with a 32-bit ARM Cortex-M0 core, which can meet the current and future growing functional and performance requirements of single-phase smart meters.
Features
AI Translation
- High integration: integrates 32-bit ARM Cortex-M0, metering module, hardware temperature-compensated RTC, LCD controller, and EEPROM
- Wide voltage range: metering accuracy guaranteed over 2.8V~5.5V; typical CPU subsystem operating range 2.2V~5.5V; GPIO supports interfacing with devices at different operating voltages
- High performance: typical CPU operating frequency 3.6864MHz (up to 29.4912MHz)
- Low power consumption: typical current ~3.5mA in single-phase smart meter applications; ~16μA at 32KHz system clock; ~6μA chip-level sleep mode current; ~18uA display current (charge pump) or ~13uA (resistor divider)
- High accuracy: active energy error <0.1% over 5000:1 dynamic range; typical metering reference temperature coefficient 5ppm; RTC pulse-per-second error <±5ppm over -25℃~70℃; minimum correction resolution 0.068ppm
- Package: LQFP64 / LQFP100
- ARM Cortex-M0 core
- Maximum operating frequency up to 29.4812MHz; 3.6864MHz recommended for single-phase smart meter applications
- Up to 128Kbytes FLASH; 100,000 erase/write cycles; data retention >20 years
- Up to 8Kbytes SRAM (fully available to users)
- Up to 32Kbytes EEPROM; 1,000,000 erase/write cycles; WORD programming (not BYTE programming); data retention >20 years
- Single-cycle multiplier (32-bit × 32-bit)
- CM0 embedded SysTick timer
- Multiple wake-up sources including external interrupt; comprehensive integrated hardware/software development environment
- Active and reactive metering error <0.1% over 5000:1 dynamic range
- Typical reference voltage temperature coefficient: 5ppm/℃
- Simultaneous dual-channel (neutral + line) measurement of active power, reactive power, apparent power, and RMS current
- Simultaneous dual-channel (neutral + line) accumulation of active energy, reactive energy, and apparent energy
- RMS voltage and line frequency measurement
- Sampling channel gain and offset calibration
- Power factor output
- Full voltage-loss metering solution
- DC metering solution
- Voltage swell/sag event detection; current overload event detection; harmonic analysis solution
- Three metering sigma-delta ADC raw sample data outputs for secondary algorithm development on M0
- Hardware automatic temperature compensation — meets standard accuracy and power requirements without CPU involvement
- Temperature sensor: accurate temperature readings; ±1℃ measurement accuracy over -25℃~70℃
- Supports 4×34, 6×32, 8×30 (LQFP100) or 4×16, 6×14, 8×12 (LQFP64)
- Selectable charge pump or resistor divider for LCD voltage supply; clear display over wide voltage and full temperature range
- For more segment capacity, select 8COM 5V display (charge pump); for lower display power, select 6COM 3V display (resistor divider) — hardware-compatible, software configuration change only
- High-speed GPIO with multi-voltage peripheral interfacing support
- 10-bit ADC: temperature sensor / battery voltage detection / general-purpose ADC time-division multiplexing
- LVD: monitors chip supply voltage or external voltage; ~0.5uA power consumption
- Two comparators CMP1 and CMP2: external voltage detection; ~0.5uA power consumption; low-power supply monitoring during power failure
- Timers: two 32-bit extended timers, two RTC timers, one CM0 embedded SysTick timer
- UART: up to 6; auto baud rate, IR modulation, and UART wake-up support
- ISO 7816 interface: 2
- I2C: 1
- SPI: 1
- Watchdog: hardware watchdog
- Key interrupt: up to 8, pin-multiplexed
- External interrupt: up to 8, pin-multiplexed
- Low-cost, high-reliability solution (7816 interface)
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.987 | $ 1.99 |
| 10+ | $ 1.6807 | $ 16.81 |
| 30+ | $ 1.4891 | $ 44.67 |
| 90+ | $ 1.2945 | $ 116.51 |
| 540+ | $ 1.2055 | $ 650.97 |
| 900+ | $ 1.1678 | $ 1051.02 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENERGY | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~5.5V | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 29.4912MHz | |
| Number of I/O | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RN821X is a low-power, high-performance, highly integrated, and highly reliable single-phase SOC chip. It is embedded with a 32-bit ARM Cortex-M0 core, which can meet the current and future growing functional and performance requirements of single-phase smart meters.
Features
AI Translation
- High integration: integrates 32-bit ARM Cortex-M0, metering module, hardware temperature-compensated RTC, LCD controller, and EEPROM
- Wide voltage range: metering accuracy guaranteed over 2.8V~5.5V; typical CPU subsystem operating range 2.2V~5.5V; GPIO supports interfacing with devices at different operating voltages
- High performance: typical CPU operating frequency 3.6864MHz (up to 29.4912MHz)
- Low power consumption: typical current ~3.5mA in single-phase smart meter applications; ~16μA at 32KHz system clock; ~6μA chip-level sleep mode current; ~18uA display current (charge pump) or ~13uA (resistor divider)
- High accuracy: active energy error <0.1% over 5000:1 dynamic range; typical metering reference temperature coefficient 5ppm; RTC pulse-per-second error <±5ppm over -25℃~70℃; minimum correction resolution 0.068ppm
- Package: LQFP64 / LQFP100
- ARM Cortex-M0 core
- Maximum operating frequency up to 29.4812MHz; 3.6864MHz recommended for single-phase smart meter applications
- Up to 128Kbytes FLASH; 100,000 erase/write cycles; data retention >20 years
- Up to 8Kbytes SRAM (fully available to users)
- Up to 32Kbytes EEPROM; 1,000,000 erase/write cycles; WORD programming (not BYTE programming); data retention >20 years
- Single-cycle multiplier (32-bit × 32-bit)
- CM0 embedded SysTick timer
- Multiple wake-up sources including external interrupt; comprehensive integrated hardware/software development environment
- Active and reactive metering error <0.1% over 5000:1 dynamic range
- Typical reference voltage temperature coefficient: 5ppm/℃
- Simultaneous dual-channel (neutral + line) measurement of active power, reactive power, apparent power, and RMS current
- Simultaneous dual-channel (neutral + line) accumulation of active energy, reactive energy, and apparent energy
- RMS voltage and line frequency measurement
- Sampling channel gain and offset calibration
- Power factor output
- Full voltage-loss metering solution
- DC metering solution
- Voltage swell/sag event detection; current overload event detection; harmonic analysis solution
- Three metering sigma-delta ADC raw sample data outputs for secondary algorithm development on M0
- Hardware automatic temperature compensation — meets standard accuracy and power requirements without CPU involvement
- Temperature sensor: accurate temperature readings; ±1℃ measurement accuracy over -25℃~70℃
- Supports 4×34, 6×32, 8×30 (LQFP100) or 4×16, 6×14, 8×12 (LQFP64)
- Selectable charge pump or resistor divider for LCD voltage supply; clear display over wide voltage and full temperature range
- For more segment capacity, select 8COM 5V display (charge pump); for lower display power, select 6COM 3V display (resistor divider) — hardware-compatible, software configuration change only
- High-speed GPIO with multi-voltage peripheral interfacing support
- 10-bit ADC: temperature sensor / battery voltage detection / general-purpose ADC time-division multiplexing
- LVD: monitors chip supply voltage or external voltage; ~0.5uA power consumption
- Two comparators CMP1 and CMP2: external voltage detection; ~0.5uA power consumption; low-power supply monitoring during power failure
- Timers: two 32-bit extended timers, two RTC timers, one CM0 embedded SysTick timer
- UART: up to 6; auto baud rate, IR modulation, and UART wake-up support
- ISO 7816 interface: 2
- I2C: 1
- SPI: 1
- Watchdog: hardware watchdog
- Key interrupt: up to 8, pin-multiplexed
- External interrupt: up to 8, pin-multiplexed
- Low-cost, high-reliability solution (7816 interface)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



