WILLSEMI SS24
| Manufacturer |
WILLSEMI
Asian Brands |
| Mfr. Part # | SS24 |
| LCSC Part # | C167134 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Description | Diode 40V 2A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | WILLSEMI | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,710
3,710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0631 | $ 0.63 |
100+ | $ 0.052 | $ 5.20 |
300+ | $ 0.044 | $ 13.20 |
1,000+ | $ 0.0373 | $ 37.30 |
5,000+ | $ 0.0362 | $ 181.00 |
10,000+ | $ 0.0356 | $ 356.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$