LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC LM317ML-TN3-R product image
  • LM317ML-TN3-R thumbnail 1
  • LM317ML-TN3-R thumbnail 2
  • LM317ML-TN3-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC LM317ML-TN3-RRoHS

Manufacturer
UTCAsian Brands
MPN
LM317ML-TN3-R
LCSC Part #
C167122
Packaging
TO-252-2(DPAK)
Customer #
Key Attributes
Medium Current 1.2V to 37V Adjustable Voltage Regulator
Datasheetpdf iconUTC LM317ML-TN3-R
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2315$ 1.16
50+$ 0.183$ 9.15
150+$ 0.1622$ 24.33
500+$ 0.1363$ 68.15
2,500+$ 0.1247$ 311.75
5,000+$ 0.1178$ 589.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUTC
PackagingTO-252-2(DPAK)
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage40V
Output TypeAdjustable
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UTC LM317M is an adjustable 3-terminal positive voltage regulator, designed to supply 500mA of output current with voltage adjustable from 1.2V~37V.

Features

AI Translation
  • Output Voltage Adjustable From 1.2V ~ 37V
  • Output Current In Excess of 500mA
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe Area Compensation