MICROCHIP MX575ABC50M0000
| Manufacturer | |
| MPN | MX575ABC50M0000 |
| LCSC Part # | C1670084 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD7050-6P | |
| Output Type | LVCMOS | |
| Voltage - Supply | 2.375V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 50MHz | |
| Current - Supply | 95mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MX575ABC50M0000 is an ultra-low phase jitter XO with LVCMOS output, optimized for high line rate applications.
Features
AI Translation
- 50MHz LVCMOS
- Typical phase noise: -96fs (integration range: 1.875MHz - 20MHz)
- Total frequency stability: ±50ppm
- Temperature range: -40℃ to +85℃
- Industry-standard 6-pin 7mm×5mm LGA package
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3262 | $ 3.33 |
| 200+ | $ 1.2873 | $ 257.46 |
| 500+ | $ 1.2425 | $ 621.25 |
| 1,000+ | $ 1.2194 | $ 1219.40 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD7050-6P | |
| Output Type | LVCMOS | |
| Voltage - Supply | 2.375V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 50MHz | |
| Current - Supply | 95mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MX575ABC50M0000 is an ultra-low phase jitter XO with LVCMOS output, optimized for high line rate applications.
Features
AI Translation
- 50MHz LVCMOS
- Typical phase noise: -96fs (integration range: 1.875MHz - 20MHz)
- Total frequency stability: ±50ppm
- Temperature range: -40℃ to +85℃
- Industry-standard 6-pin 7mm×5mm LGA package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

