MICROCHIP MX575ABC100M000
| Manufacturer | |
| MPN | MX575ABC100M000 |
| LCSC Part # | C1670081 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD7050-6P | |
| Current - Supply | 95mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.375V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MX575ABC100M000 is an ultra-low phase jitter XO with LVCmos output optimized for high line rate applications.
Features
AI Translation
- 100MHz LVCMOS
- Typical phase noise: -100fs (integration range: 1.875MHz - 20MHz)
- Total frequency stability: ±50ppm
- Temperature range: -40℃ to +85℃
- Industry-standard 6-pin 7mm x 5mm LGA package
Applications
AI Translation
- PCI-Express Gen 1/2/3/4
- Storage
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6503 | $ 2.65 |
| 200+ | $ 1.0261 | $ 205.22 |
| 500+ | $ 0.9905 | $ 495.25 |
| 1,000+ | $ 0.9726 | $ 972.60 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD7050-6P | |
| Current - Supply | 95mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.375V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MX575ABC100M000 is an ultra-low phase jitter XO with LVCmos output optimized for high line rate applications.
Features
AI Translation
- 100MHz LVCMOS
- Typical phase noise: -100fs (integration range: 1.875MHz - 20MHz)
- Total frequency stability: ±50ppm
- Temperature range: -40℃ to +85℃
- Industry-standard 6-pin 7mm x 5mm LGA package
Applications
AI Translation
- PCI-Express Gen 1/2/3/4
- Storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

