LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX3PBF1-122.8800 product image
Images for reference only

ABRACON AX3PBF1-122.8800RoHS

Manufacturer
MPN
AX3PBF1-122.8800
LCSC Part #
C1670065
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 122.88MHz LVPECL SMD
Datasheetpdf iconABRACON AX3PBF1-122.8800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4819$ 3.48
250+$ 1.3472$ 336.80
500+$ 1.3007$ 650.35
1,000+$ 1.2774$ 1277.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-6P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Frequency122.88MHz
Current - Supply50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Exceptionally Low RMS Jitter: <80 fs Typ (150fs Max @ 156.25MHz)
  • Available in industry standard frequencies between 100 MHz and 212.5 MHz
  • Lowest power consumption in its class(16mA Typ LVDS @ 156.25MHz)
  • ±25 ppm stability over industrial operating temperature (-40 to +85℃)
  • 3.3 V, 2.5V, 1.8V supply voltage options
  • LVPECL, LVDS, HCSL differential outputs
  • Industry standard 3.2×2.5×1.0 mm footprint
  • Available in Abracon’s Global Distribution Network

Applications

AI Translation
  • PCI Express
  • 10G/40G/100G optical Ethernet
  • Networking & communication
  • RF systems, base stations (BTS)
  • Data center
  • Test & measurement