LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AST3TQ-V-40.000MHZ-28 product image
Images for reference only

ABRACON AST3TQ-V-40.000MHZ-28RoHS

Manufacturer
MPN
AST3TQ-V-40.000MHZ-28
LCSC Part #
C1670039
Packaging
SMD7050-4P
Customer #
Key Attributes
40MHz SMD7050-4P Oscillators RoHS
Datasheetpdf iconABRACON AST3TQ-V-40.000MHZ-28
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.8647$ 20.86
200+$ 8.0755$ 1615.10
500+$ 7.7915$ 3895.75
1,000+$ 7.651$ 7651.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD7050-4P
Current - Supply7mA
Operating Temperature-40℃~+85℃
Frequency Stability±280ppb
Output TypeLVCMOS
Frequency40MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Standard available frequencies: 10.00, 12.80, 15.36, 16.32, 16.384, 19.20, 19.44, 20.00, 25.00, 26.00, 30.72 & 40.00 MHz
  • Standard LVCMOS Output
  • Frequency stability of ±280 ppb (±0.28 ppm) over -40°C to +85°C
  • Excellent Phase Noise, Harmonics & Spurious content
  • Typical rms jitter of 400fs @ 40MHz carrier & 1.0ps @ 10MHz carrier over 12kHz to 20MHz BW

Applications

AI Translation
  • WiMax
  • LTE, BTS
  • CATV, LAN, LMDS
  • GPS Tracking with Hold-Over accuracy
  • Test & Measurement Equipment
  • Point-to-Point communication networks