ABRACON ABM7-9.81563MHZ-10-R50-D4Q-T
| Manufacturer | |
| MPN | ABM7-9.81563MHZ-10-R50-D4Q-T |
| LCSC Part # | C1669863 |
| Packaging | SMD6035-2P |
| Customer # | |
| Key Attributes | ±100ppm 10pF ±30ppm SMD6035-2P Crystals RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 9.81563MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 9.81563MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile (1.4 mm max)
- Ceramic package for high reliability
- Small SMD for high-density applications
- Superior hermetic glass seal
- Wide operating temperature range
Applications
AI Translation
- Computers, modems, and communications equipment
- Slim and lightweight devices
- Industrial wide-temperature applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8829 | $ 0.88 |
| 200+ | $ 0.3427 | $ 68.54 |
| 500+ | $ 0.3304 | $ 165.20 |
| 1,000+ | $ 0.3242 | $ 324.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 9.81563MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 9.81563MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile (1.4 mm max)
- Ceramic package for high reliability
- Small SMD for high-density applications
- Superior hermetic glass seal
- Wide operating temperature range
Applications
AI Translation
- Computers, modems, and communications equipment
- Slim and lightweight devices
- Industrial wide-temperature applications
C1669863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

